RAFI RAFIX 30 FS+ Series Green, Red Indicator, 8 → 30V dc, 30.3mm Mounting Hole Size, Push-In Termination
- RS Stock No.:
- 525-478
- Mfr. Part No.:
- 1.74.510.111/2200
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 525-478
- Mfr. Part No.:
- 1.74.510.111/2200
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Voltage Rating | 8 → 30V dc | |
| Light Output Colour | Green, Red | |
| Mounting Hole Size | 30.3mm | |
| Termination Type | Push-In | |
| Series | RAFIX 30 FS+ | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Voltage Rating 8 → 30V dc | ||
Light Output Colour Green, Red | ||
Mounting Hole Size 30.3mm | ||
Termination Type Push-In | ||
Series RAFIX 30 FS+ | ||
- COO (Country of Origin):
- HU
The RAFI signal lamp round collar lamp red or green are defined as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. Separate 2.8 x 0.8 mm plug-in connections and integrated reverse polarity protection allow three signal states to be displayed in one lamp white unlit, red lit and green lit.
Three signal states can be displayed with one lamp
Plug-in connection QC with integrated reverse polarity protection
Degree of protection IP 65 at the front
Plug-in connection QC with integrated reverse polarity protection
Degree of protection IP 65 at the front
Related links
- RAFI RAFIX 30 FS+ Series Green 8 → 30V dc Push-In Termination
- RAFI RAFIX 22 FS+ Series White Indicator Threaded Ring Termination, IP65
- RAFI RAFIX 22 FS+ Series Red 30V dc IP65
- RAFI RAFIX 30 FS Series 1 Port USB Feed-Through USB
- RAFI RAMO 30 T Series Red Indicator 30.3mm Mounting Hole Size IP66,
- RAFI RAFIX 30 FS Series 2 Port USB Unshielded USB Adapter
- RAFI RAFIX 22 FS+ Series White Indicator Through Hole, IP65
- RAFI RAMO 30 T Series White Indicator 30.3mm Mounting Hole Size IP66,
