RAFI RAFIX 22 FS+ Series Red, Green Indicator, Ring Terminal Termination Through Hole, IP65

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
526-065
Mfr. Part No.:
1.74.508.111/2200
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Indicator

Voltage

30V dc

Light Output Colour

Red, Green

Mount Type

Through Hole

Termination Type

Ring Terminal

IP Rating

IP65

Bezel Colour

White

Length

29.8mm

Standards/Approvals

CE, VDE, c UR us, RoHS, CCC

Series

RAFIX 22 FS+

Mount Hole Size

22.3 mm

COO (Country of Origin):
HU
The RAFI Multicolour Signal Lamp is a versatile and Durable solution with a round collar. Designed to display three signal states, it operates seamlessly through flat quick-connect terminals with integrated reverse polarity protection. It ensures reliability in demanding environments such as measurement-control-regulation, electrical and mechanical engineering, signalling systems, vehicle construction, handheld terminals, and industrial robots. Its quick installation and robust design make it an excellent choice for modern applications.

White bezel colour

Collar colour dark grey

RoHS and REACH compliant

Mounting hole 22.3 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy