Bulgin LED Indicator, Yellow LED Indicator DX0507 Series, 15 mm, Lead Wire Termination, IP67 24V
- RS Stock No.:
- 678-282
- Mfr. Part No.:
- DX0507/YL/24
- Manufacturer:
- Bulgin
Subtotal (1 pack of 8 units)*
€451.75
(exc. VAT)
€555.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €451.75 | €56.469 |
*price indicative
- RS Stock No.:
- 678-282
- Mfr. Part No.:
- DX0507/YL/24
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | LED Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 30mA | |
| Sub Type | LED Indicator | |
| Terminal Type | Lead Wire | |
| LED Colour | Yellow | |
| IP Rating | IP67 | |
| Minimum Supply Voltage | 12V | |
| Mount Hole Size | 15 mm | |
| Maximum Supply Voltage | 24V | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Series | DX0507 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type LED Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 30mA | ||
Sub Type LED Indicator | ||
Terminal Type Lead Wire | ||
LED Colour Yellow | ||
IP Rating IP67 | ||
Minimum Supply Voltage 12V | ||
Mount Hole Size 15 mm | ||
Maximum Supply Voltage 24V | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Series DX0507 | ||
- COO (Country of Origin):
- TN
The Bulgin Vandal resistant LED indicator is meticulously engineered for durability and high performance in demanding environments. Featuring a flying lead termination and exceptional sealing to IP67, this indicator is designed to withstand shock, vibration, and harsh weather conditions. Available in vibrant yellow, it offers a wide viewing angle, ensuring visibility under various lighting conditions. With a robust stainless steel body and polycarbonate lens, the LED indicator delivers reliability and longevity, making it an Ideal choice for both indoor and outdoor applications.
Vandal-resistant design for enhanced durability in challenging conditions
Sealing to IP67 ensures protection against dust and water ingress
Wide range of LED colour options, catering to various Visual requirements
Shock and vibration resistant, making it suitable for dynamic environments
Constructed with a robust stainless steel body for increased longevity
Polycarbonate lens is UL94V-0 rated for flame resilience
Flying lead termination for simple installation and versatility
Low power dissipation means energy efficiency without compromising brightness
RoHS compliant, supporting environmentally responsible choices
