Bulgin Indicator, Yellow Panel Mount LED Indicator DX Series Series, 6 mm, Wire Lead Termination, IP67 24V

Image representative of range

Subtotal (1 unit)*

€5.83

(exc. VAT)

€7.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.83

*price indicative

RS Stock No.:
862-125
Mfr. Part No.:
DX06WY024N
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Lens Colour

Yellow

Product Type

Panel Mount LED Indicator

Number of LEDs

1

Sub Type

Indicator

Terminal Type

Wire Lead

LED Colour

Yellow

IP Rating

IP67

Mount Hole Size

6 mm

Maximum Supply Voltage

24V

Input Voltage Type

DC

Multicolour/Single Colour

Single Colour

Length

200mm

Standards/Approvals

ROHS

Series

DX Series

COO (Country of Origin):
CN
The Bulgin vandal resistant indicator designed to deliver reliable illumination in high-traffic environments, ensuring visibility and functionality under demanding conditions.

6mm diameter design suitable for standard cut-outs

Durable nickel-plated brass construction ensures long-lasting performance

Rated for 24V illumination for consistent lighting

IP67 rating offers protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy