Bulgin Indicator, Yellow Panel Mount LED Indicator DX Series Series, 8 mm, Wire Lead Termination, IP67 24V
- RS Stock No.:
- 862-128
- Mfr. Part No.:
- DX08WY024B
- Manufacturer:
- Bulgin
Image representative of range
Subtotal (1 unit)*
€8.08
(exc. VAT)
€9.94
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.08 |
*price indicative
- RS Stock No.:
- 862-128
- Mfr. Part No.:
- DX08WY024B
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Lens Colour | Yellow | |
| Product Type | Panel Mount LED Indicator | |
| Number of LEDs | 1 | |
| Sub Type | Indicator | |
| LED Colour | Yellow | |
| Terminal Type | Wire Lead | |
| IP Rating | IP67 | |
| Mount Hole Size | 8 mm | |
| Maximum Supply Voltage | 24V | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Length | 200mm | |
| Standards/Approvals | ROHS | |
| Series | DX Series | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Lens Colour Yellow | ||
Product Type Panel Mount LED Indicator | ||
Number of LEDs 1 | ||
Sub Type Indicator | ||
LED Colour Yellow | ||
Terminal Type Wire Lead | ||
IP Rating IP67 | ||
Mount Hole Size 8 mm | ||
Maximum Supply Voltage 24V | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Length 200mm | ||
Standards/Approvals ROHS | ||
Series DX Series | ||
- COO (Country of Origin):
- CN
The Bulgin vandal-resistant indicator designed for high visibility and reliability, suitable for harsh environments with its impressive IP67 rating.
8mm diameter with flat-round indicator profile
Constructed from black plated brass for enhanced durability
Operates effectively at 24V with bright yellow illumination
Dielectric withstanding voltage of 1500V ensures safety
