Bulgin Indicator, Blue Panel Mount LED Indicator DX Series Series, 8 mm, Wire Lead Termination, IP67 12V
- RS Stock No.:
- 862-129
- Mfr. Part No.:
- DX08WB012N
- Manufacturer:
- Bulgin
Image representative of range
Subtotal (1 unit)*
€8.08
(exc. VAT)
€9.94
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.08 |
*price indicative
- RS Stock No.:
- 862-129
- Mfr. Part No.:
- DX08WB012N
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Lens Colour | Blue | |
| Product Type | Panel Mount LED Indicator | |
| Number of LEDs | 1 | |
| Sub Type | Indicator | |
| LED Colour | Blue | |
| Terminal Type | Wire Lead | |
| IP Rating | IP67 | |
| Mount Hole Size | 8 mm | |
| Maximum Supply Voltage | 12V | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Standards/Approvals | ROHS | |
| Length | 200mm | |
| Series | DX Series | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Lens Colour Blue | ||
Product Type Panel Mount LED Indicator | ||
Number of LEDs 1 | ||
Sub Type Indicator | ||
LED Colour Blue | ||
Terminal Type Wire Lead | ||
IP Rating IP67 | ||
Mount Hole Size 8 mm | ||
Maximum Supply Voltage 12V | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Standards/Approvals ROHS | ||
Length 200mm | ||
Series DX Series | ||
- COO (Country of Origin):
- CN
The Bulgin 8mm Vandal Resistant Indicator designed for robust, reliable performance in tough environments. Its primary function as an indicator is enhanced by its Durable construction and effective illumination, making it suitable for various applications.
Flat-round profile ensures a sleek aesthetic
Constructed from nickel-plated brass, providing excellent durability
Illuminated in blue at 12V, offering clear visibility
Rated at IP67, ensuring protection against dust and water ingress
