Bulgin Indicator, Blue Panel Mount LED Indicator DX Series Series, 6 mm, Wire Lead Termination, IP67 24V

Image representative of range

Subtotal (1 unit)*

€5.83

(exc. VAT)

€7.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.83

*price indicative

RS Stock No.:
862-153
Mfr. Part No.:
DX06WB024N
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Lens Colour

Blue

Product Type

Panel Mount LED Indicator

Number of LEDs

1

Sub Type

Indicator

LED Colour

Blue

Terminal Type

Wire Lead

IP Rating

IP67

Mount Hole Size

6 mm

Maximum Supply Voltage

24V

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Standards/Approvals

ROHS

Length

200mm

Series

DX Series

COO (Country of Origin):
CN
The Bulgin 6mm Vandal Resistant Indicator offers reliable Visual signalling in demanding environments, designed to provide robust performance with its blue illumination and sturdy construction.

6mm diameter and flat-round indicator profile ensure versatile installation in various applications

Constructed from nickel-plated brass for enhanced durability and resistance to environmental wear

Illuminated with blue light at 24V for clear visibility under tough conditions

IP67 rating guarantees protection against dust and water immersion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy