Bulgin Indicator, Red Panel Mount LED Indicator DX Series Series, 6 mm, Solder Lug Termination, IP67 12V

Image representative of range

Subtotal (1 unit)*

€5.75

(exc. VAT)

€7.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.75

*price indicative

RS Stock No.:
862-155
Mfr. Part No.:
DX06LR012N
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Lens Colour

Red

Product Type

Panel Mount LED Indicator

Number of LEDs

1

Sub Type

Indicator

LED Colour

Red

Terminal Type

Solder Lug

IP Rating

IP67

Mount Hole Size

6 mm

Maximum Supply Voltage

12V

Input Voltage Type

DC

Multicolour/Single Colour

Single Colour

Standards/Approvals

ROHS

Length

200mm

Series

DX Series

COO (Country of Origin):
CN
The Bulgin vandal-resistant indicator designed to provide reliable Visual feedback in harsh environments, specifically tailored for applications requiring robust performance despite potential tampering or damage.

Bezel finish is polished for enhanced durability

Constructed from nickel-plated brass for corrosion resistance

Compact 6mm diameter fits standard panel cut-outs

Designed for a maximum operating temperature of 55℃ and a minimum of -25℃

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy