Bulgin Indicator, Red Panel Mount LED Indicator DX Series Series, 6 mm, Solder Lug Termination, IP67 24V

Image representative of range

Subtotal (1 unit)*

€5.75

(exc. VAT)

€7.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.75

*price indicative

RS Stock No.:
862-157
Mfr. Part No.:
DX06LR024N
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Lens Colour

Red

Product Type

Panel Mount LED Indicator

Number of LEDs

1

Sub Type

Indicator

LED Colour

Red

Terminal Type

Solder Lug

IP Rating

IP67

Mount Hole Size

6 mm

Maximum Supply Voltage

24V

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Length

200mm

Standards/Approvals

ROHS

Series

DX Series

COO (Country of Origin):
CN
The Bulgin indicator offers a robust solution for Visual alerts, featuring a 6mm diameter for versatile applications. Its vandal-resistant design ensures durability in challenging environments, making it Ideal for demanding settings.

Constructed from nickel-plated brass for enhanced durability

Illuminates in red with a 24V voltage for clear visibility

IP67 rating provides superior protection against dust and water ingress

Operates effectively between -25℃ and 55℃ for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy