Bulgin Indicator, Green Panel Mount LED Indicator DX Series Series, 6 mm, Solder Lug Termination, IP67 24V
- RS Stock No.:
- 862-161
- Mfr. Part No.:
- DX06LG024N
- Manufacturer:
- Bulgin
Image representative of range
Subtotal (1 unit)*
€5.75
(exc. VAT)
€7.07
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.75 |
*price indicative
- RS Stock No.:
- 862-161
- Mfr. Part No.:
- DX06LG024N
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Panel Mount LED Indicator | |
| Lens Colour | Green | |
| Number of LEDs | 1 | |
| Sub Type | Indicator | |
| LED Colour | Green | |
| Terminal Type | Solder Lug | |
| IP Rating | IP67 | |
| Mount Hole Size | 6 mm | |
| Maximum Supply Voltage | 24V | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Length | 200mm | |
| Standards/Approvals | ROHS | |
| Series | DX Series | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Panel Mount LED Indicator | ||
Lens Colour Green | ||
Number of LEDs 1 | ||
Sub Type Indicator | ||
LED Colour Green | ||
Terminal Type Solder Lug | ||
IP Rating IP67 | ||
Mount Hole Size 6 mm | ||
Maximum Supply Voltage 24V | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Length 200mm | ||
Standards/Approvals ROHS | ||
Series DX Series | ||
- COO (Country of Origin):
- CN
The Bulgin vandal resistant indicator designed for Durable performance while providing clear Visual feedback in demanding environments. With a 6mm diameter and bright green illumination, it excels in signalling applications that require robust construction.
Flat-round profile ensures efficient space usage in diverse installations
IP67 rating guarantees protection against dust and water ingress
Dielectric withstanding voltage of 1500V for enhanced safety
Nickel plated brass body offers excellent durability and corrosion resistance
