Bulgin Indicator, Red Panel Mount LED Indicator DX Series Series, 6 mm, Solder Lug Termination, IP67 24V
- RS Stock No.:
- 862-158
- Mfr. Part No.:
- DX06LR024B
- Manufacturer:
- Bulgin
Image representative of range
Subtotal (1 unit)*
€5.75
(exc. VAT)
€7.07
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.75 |
*price indicative
- RS Stock No.:
- 862-158
- Mfr. Part No.:
- DX06LR024B
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Panel Mount LED Indicator | |
| Lens Colour | Red | |
| Number of LEDs | 1 | |
| Sub Type | Indicator | |
| Terminal Type | Solder Lug | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Mount Hole Size | 6 mm | |
| Maximum Supply Voltage | 24V | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Length | 200mm | |
| Standards/Approvals | ROHS | |
| Series | DX Series | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Panel Mount LED Indicator | ||
Lens Colour Red | ||
Number of LEDs 1 | ||
Sub Type Indicator | ||
Terminal Type Solder Lug | ||
LED Colour Red | ||
IP Rating IP67 | ||
Mount Hole Size 6 mm | ||
Maximum Supply Voltage 24V | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Length 200mm | ||
Standards/Approvals ROHS | ||
Series DX Series | ||
- COO (Country of Origin):
- CN
The Bulgin vandal-resistant indicator designed to provide clear signalling in demanding environments, ensuring visibility and durability, perfect for applications requiring robust indicators.
6mm diameter with a flat-round profile for versatile installation
Resistant to vandalism, ensuring longevity in public spaces
Illumination in vibrant red colour at 24V for high visibility
Rated IP67, offering protection against dust and water ingress
