Bulgin Indicator, Green Panel Mount LED Indicator DX Series Series, 6 mm, Wire Lead Termination, IP67 24V

Image representative of range

Subtotal (1 unit)*

€5.83

(exc. VAT)

€7.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.83

*price indicative

RS Stock No.:
862-120
Mfr. Part No.:
DX06WG024N
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Lens Colour

Green

Product Type

Panel Mount LED Indicator

Number of LEDs

1

Sub Type

Indicator

LED Colour

Green

Terminal Type

Wire Lead

IP Rating

IP67

Mount Hole Size

6 mm

Maximum Supply Voltage

24V

Input Voltage Type

DC

Multicolour/Single Colour

Single Colour

Standards/Approvals

ROHS

Length

200mm

Series

DX Series

COO (Country of Origin):
CN
The Bulgin indicator is a vandal-resistant Visual signal designed for robust operation in demanding environments, featuring a 6mm diameter with a distinctive green illumination, ensuring reliable visibility in various applications.

Vandal resistant design enhances durability in challenging conditions

Flat-round indicator profile provides a modern and unobtrusive appearance

IP67 rating guarantees protection against dust and water ingress

Wide operating temperature range from -25°C to 55°C ensures functionality across diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy