Bulgin Vandal Resistant LED Indicators Panel Mount Indicator, 10 mm, Tab Termination, IP67 250V
- RS Stock No.:
- 204-8019
- Mfr. Part No.:
- C027500NAF
- Manufacturer:
- Bulgin
Subtotal (1 box of 1000 units)*
€6,098.40
(exc. VAT)
€7,501.03
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €6,098.40 | €6.098 |
*price indicative
- RS Stock No.:
- 204-8019
- Mfr. Part No.:
- C027500NAF
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 30mA | |
| Sub Type | Vandal Resistant LED Indicators | |
| Terminal Type | Tab | |
| IP Rating | IP67 | |
| Minimum Supply Voltage | 250V | |
| Mount Hole Size | 10 mm | |
| Maximum Supply Voltage | 250V | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Length | 125mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 30mA | ||
Sub Type Vandal Resistant LED Indicators | ||
Terminal Type Tab | ||
IP Rating IP67 | ||
Minimum Supply Voltage 250V | ||
Mount Hole Size 10 mm | ||
Maximum Supply Voltage 250V | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Length 125mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TN
The Bulgin indicator light has an amber colour. It has wide choice of styles.
IP66 and IP67
Panel Mount
Related links
- Bulgin Vandal Resistant LED Indicators Panel Mount Indicator Tab Termination, IP67 250V
- Bulgin Vandal Resistant LED Indicators 10 mm IP67 12V
- Bulgin Vandal Resistant LED Indicators Panel Mount Indicator Tab Termination IP66 230V
- Bulgin Vandal Resistant LED Indicators Panel Mount Indicator DX Series Solder Tag Termination, IP66
- Bulgin Vandal Resistant LED Indicators Panel Mount Indicator DX Series Solder Tag Termination, IP66 24V
- Bulgin Vandal Resistant LED Indicators Amber Green Yellow, Dual Colour: Green Panel
- Bulgin Vandal Resistant LED Indicators Red Green Amber, Dual Colour: Green Panel
- Bulgin Vandal Resistant LED Indicators Red Amber Blue, Yellow Panel
