Bulgin Vandal Resistant LED Indicators, Dual Colour: Green, Red, Dual Colour: Red, Amber, Green, Blue, Yellow Panel

Get a bulk buy discount

Add 10 more to save 22%

View bulk pricing options

Subtotal (1 unit)*

€22.86

(exc. VAT)

€28.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 28 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€22.86-
10 - 99€17.8222%
100 - 499€17.1624%
500 +€16.2129%

*price indicative

RS Stock No.:
208-8293
Mfr. Part No.:
DX1090/GN
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Panel Mount Indicator

Maximum Forward Current

30mA

Sub Type

Vandal Resistant LED Indicators

LED Colour

Dual Colour: Green, Red, Dual Colour: Red, Amber, Green, Blue, Yellow

Terminal Type

Wire

IP Rating

IP66

Mount Hole Size

8 mm

Maximum Supply Voltage

2.2V dc

Multicolour/Single Colour

Multicolour

Length

9.2mm

Standards/Approvals

EN60529:1992+A2:2013 UL94V-0 RoHS

Series

DX

Lens Finish

Anodised, Black, Aluminium

COO (Country of Origin):
TN
The Bulgin 5mm LED indicator has black aluminium bezel. It has recessed style.

Anodised finish

IP66 front panel sealed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy