Bulgin Vandal Resistant LED Indicators Panel Mount Indicator, 7.1 mm, Tab Termination, IP67, IP66 230V
- RS Stock No.:
- 204-8136
- Mfr. Part No.:
- L024500MAA
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 10000 more to save €1,220.00
View bulk pricing optionsSubtotal (1 box of 1000 units)*
€4,351.00
(exc. VAT)
€5,352.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1000 - 9000 | €4.351 | €4,351.00 | - |
| 10000 - 99000 | €4.229 | €4,229.00 | €1,220.00 |
| 100000 - 499000 | €4.116 | €4,116.00 | €23,500.00 |
| 500000 + | €4.008 | €4,008.00 | €171,500.00 |
*price indicative
- RS Stock No.:
- 204-8136
- Mfr. Part No.:
- L024500MAA
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 30mA | |
| Sub Type | Vandal Resistant LED Indicators | |
| Terminal Type | Tab | |
| IP Rating | IP67, IP66 | |
| Mount Hole Size | 7.1 mm | |
| Minimum Supply Voltage | 230V | |
| Maximum Supply Voltage | 230V | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC | |
| Standards/Approvals | RoHS | |
| Length | 125mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 30mA | ||
Sub Type Vandal Resistant LED Indicators | ||
Terminal Type Tab | ||
IP Rating IP67, IP66 | ||
Mount Hole Size 7.1 mm | ||
Minimum Supply Voltage 230V | ||
Maximum Supply Voltage 230V | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC | ||
Standards/Approvals RoHS | ||
Length 125mm | ||
- COO (Country of Origin):
- TN
The Bulgin LED indicator has a round panel cutout. It has 7.1mm diameter.
Amber colour
IP66 and IP67 rating
Related links
- Bulgin Vandal Resistant LED Indicators Panel Mount Indicator Tab Termination IP66 230V
- Bulgin Vandal Resistant LED Indicators Panel Mount Indicator Tab Termination, IP67 250V
- Bulgin Vandal Resistant LED Indicators Panel Mount Indicator DX Series Solder Tag Termination, IP66
- Bulgin Vandal Resistant LED Indicators Panel Mount Indicator DX Series Solder Tag Termination, IP66 24V
- Bulgin Vandal Resistant LED Indicators 10 mm IP67 12V
- Bulgin Vandal Resistant LED Indicators Amber Green Yellow, Dual Colour: Green Panel
- Bulgin Vandal Resistant LED Indicators Red Green Amber, Dual Colour: Green Panel
- Bulgin Vandal Resistant LED Indicators Red Amber Blue, Yellow Panel
