CML Innovative Technologies LED Prominent Panel Indicator, Blue Panel Mount Indicator 1902X Series, 6 mm, Wire

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€3.68

(exc. VAT)

€4.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 53 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€3.68-
10 - 49€3.602%
50 - 99€3.3110%
100 +€2.9320%

*price indicative

RS Stock No.:
220-5423
Mfr. Part No.:
19020007
Manufacturer:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel Mount Indicator

Sub Type

LED Prominent Panel Indicator

Terminal Type

Wire

LED Colour

Blue

IP Rating

IP40

Mount Hole Size

6 mm

Minimum Supply Voltage

4.5V dc

Maximum Supply Voltage

4.5V dc

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Luminous Intensity

30mcd

Length

16mm

Standards/Approvals

REACH SVHC, RoHS

Series

1902X

COO (Country of Origin):
GB
The CML Innovative Technologies, Blue, LED Panel Mount Indicator with Prominent Satin Chrome Bezel has 6mm mounting hole size and 4.5VDC supply voltage.

It has blue LED colour

It is IP40 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy