CML Innovative Technologies LED Prominent Panel Indicator, Orange Panel Mount Indicator 1902X Series, 6 mm, Wire
- RS Stock No.:
- 220-5427
- Mfr. Part No.:
- 19021008
- Manufacturer:
- CML Innovative Technologies
Get a bulk buy discount
Add 10 more to save €0.70
View bulk pricing optionsSubtotal (1 unit)*
€3.38
(exc. VAT)
€4.16
(inc. VAT)
In Stock
- Plus 46 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.38 | - |
| 10 - 49 | €3.31 | €0.70 |
| 50 - 99 | €3.05 | €16.50 |
| 100 + | €2.71 | €67.00 |
*price indicative
- RS Stock No.:
- 220-5427
- Mfr. Part No.:
- 19021008
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Sub Type | LED Prominent Panel Indicator | |
| LED Colour | Orange | |
| Terminal Type | Wire | |
| IP Rating | IP40 | |
| Minimum Supply Voltage | 2.05V | |
| Mount Hole Size | 6 mm | |
| Maximum Supply Voltage | 2V | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 30mcd | |
| Length | 16mm | |
| Standards/Approvals | RoHS, REACH SVHC | |
| Series | 1902X | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Sub Type LED Prominent Panel Indicator | ||
LED Colour Orange | ||
Terminal Type Wire | ||
IP Rating IP40 | ||
Minimum Supply Voltage 2.05V | ||
Mount Hole Size 6 mm | ||
Maximum Supply Voltage 2V | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 30mcd | ||
Length 16mm | ||
Standards/Approvals RoHS, REACH SVHC | ||
Series 1902X | ||
- COO (Country of Origin):
- GB
The CML Innovative Technologies, Orange, LED Panel Mount Indicator with Prominent Black Chrome Bezel has 6mm mounting hole size.
It has orange LED colour
It is IP40 rated
Related links
- CML Innovative Technologies LED Prominent Panel Indicator 6 mm, Wire
- CML Innovative Technologies LED Prominent Panel Indicator 6 mm, Tab
- CML Innovative Technologies LED Prominent Panel Indicator 8 mm, IP40 2V
- CML Innovative Technologies LED Bi-Colour Panel Indicator Red Panel Mount Indicator 1902X Series Tab
- CML Innovative Technologies LED Prominent Panel Indicator 8 mm, Tab
- CML Innovative Technologies LED Prominent Panel Indicator 8 mm, Tab
- CML Innovative Technologies LED Prominent Panel Indicator 8 mm, Tab
- CML Innovative Technologies LED Prominent Panel Indicator 8 mm, Lead
