CML Innovative Technologies LED Prominent Panel Indicator, Blue Panel Mount Indicator, 6 mm, Tab Termination, IP40 24V
- RS Stock No.:
- 220-5425
- Mfr. Part No.:
- 19020357
- Manufacturer:
- CML Innovative Technologies
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€8.57
(exc. VAT)
€10.54
(inc. VAT)
Temporarily out of stock
- 49 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.57 | - |
| 10 - 49 | €8.38 | 2% |
| 50 - 99 | €7.70 | 10% |
| 100 + | €6.86 | 19% |
*price indicative
- RS Stock No.:
- 220-5425
- Mfr. Part No.:
- 19020357
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 13mA | |
| Sub Type | LED Prominent Panel Indicator | |
| LED Colour | Blue | |
| Terminal Type | Tab | |
| IP Rating | IP40 | |
| Mount Hole Size | 6 mm | |
| Minimum Supply Voltage | 24V | |
| Maximum Supply Voltage | 24V | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 40mcd | |
| Standards/Approvals | RoHS, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 13mA | ||
Sub Type LED Prominent Panel Indicator | ||
LED Colour Blue | ||
Terminal Type Tab | ||
IP Rating IP40 | ||
Mount Hole Size 6 mm | ||
Minimum Supply Voltage 24V | ||
Maximum Supply Voltage 24V | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 40mcd | ||
Standards/Approvals RoHS, REACH SVHC | ||
- COO (Country of Origin):
- GB
The CML Innovative Technologies, Blue, LED Panel Mount Indicator with Prominent Satin Chrome Bezel has 6mm mounting hole size and 24VDC supply voltage.
It has blue LED colour
It is IP40 rated
Related links
- CML Innovative Technologies LED Prominent Panel Indicator 6 mm IP40 24V
- CML Innovative Technologies LED Prominent Panel Indicator 8 mm, Lead
- CML Innovative Technologies LED Prominent Panel Indicator 6 mm, Wire
- CML Innovative Technologies LED Prominent Panel Indicator 8 mm IP67 12V
- CML Innovative Technologies LED Prominent Panel Indicator 8 mm IP67 24V
- CML Innovative Technologies LED Prominent Panel Indicator 8 mm IP67 12V
- CML Innovative Technologies LED Prominent Panel Indicator 8 mm IP67 24V dc
- CML Innovative Technologies LED Panel Indicator 6 mm IP40 12V
