CML Innovative Technologies LED Prominent Panel Indicator, Yellow Panel Mount Indicator 1904X Series, 8 mm, Tab

Subtotal (1 unit)*

€5.95

(exc. VAT)

€7.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.95

*price indicative

RS Stock No.:
224-3558
Mfr. Part No.:
19041352
Manufacturer:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel Mount Indicator

Maximum Forward Current

22mA

Sub Type

LED Prominent Panel Indicator

Terminal Type

Tab

LED Colour

Yellow

IP Rating

IP67

Minimum Supply Voltage

24V dc

Mount Hole Size

8 mm

Maximum Supply Voltage

24V dc

Input Voltage Type

DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

44mcd

Length

35mm

Standards/Approvals

RoHS, REACH SVHC

Series

1904X

COO (Country of Origin):
GB
The CML Innovative Technologies panel mount indicator has yellow colour LED with 24Vdc rating. It has -20°C to +60°C application and -25°C to +80°C storage temperature. It has prominent black chrome bezel and comes in M8 size.

It is RoHS and REACH SVHC compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy