CML Innovative Technologies LED Wire Ended Panel Indicator, Green Panel Mount Indicator 1904X Series, 8 mm, IP67 2.2V

Subtotal (1 unit)*

€4.99

(exc. VAT)

€6.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.99

*price indicative

RS Stock No.:
220-5438
Mfr. Part No.:
190401IP
Manufacturer:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel Mount Indicator

Sub Type

LED Wire Ended Panel Indicator

LED Colour

Green

IP Rating

IP67

Mount Hole Size

8 mm

Maximum Supply Voltage

2.2V

Input Voltage Type

DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

20mcd

Standards/Approvals

REACH SVHC, RoHS

Length

16.5mm

Series

1904X

COO (Country of Origin):
GB
The CML Innovative Technologies, Green, LED Panel Mount Indicator with Prominent Satin Chrome Bezel has 8mm mounting hole size.

It has green LED colour

It is IP67 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy