CML Innovative Technologies LED Wire Ended Panel Indicator, Green Panel Mount Indicator 1904X Series, 8 mm, Wire
- RS Stock No.:
- 224-3554
- Mfr. Part No.:
- 190411IP
- Manufacturer:
- CML Innovative Technologies
Subtotal (1 unit)*
€4.35
(exc. VAT)
€5.35
(inc. VAT)
In Stock
- Plus 129 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.35 |
*price indicative
- RS Stock No.:
- 224-3554
- Mfr. Part No.:
- 190411IP
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Sub Type | LED Wire Ended Panel Indicator | |
| LED Colour | Green | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Minimum Supply Voltage | 2.2V dc | |
| Mount Hole Size | 8 mm | |
| Maximum Supply Voltage | 2.2V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 20mcd | |
| Standards/Approvals | REACH SVHC, RoHS | |
| Length | 16.5mm | |
| Series | 1904X | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Sub Type LED Wire Ended Panel Indicator | ||
LED Colour Green | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Minimum Supply Voltage 2.2V dc | ||
Mount Hole Size 8 mm | ||
Maximum Supply Voltage 2.2V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 20mcd | ||
Standards/Approvals REACH SVHC, RoHS | ||
Length 16.5mm | ||
Series 1904X | ||
- COO (Country of Origin):
- GB
The CML Innovative Technologies panel mount indicator has green colour LED with 2.2Vdc forward voltage at 20mA. It has -20°C to +60°C application and -25°C to +80°C storage temperature. It has prominent black chrome bezel and comes in M8 size.
It is RoHS and REACH SVHC compliant
Related links
- CML Innovative Technologies LED Wire Ended Panel Indicator 8 mm, IP67 2.2V
- CML Innovative Technologies LED Wire Ended Panel Indicator 8 mm, Wire
- CML Innovative Technologies LED Wire Ended Panel Indicator 8 mm, Wire
- CML Innovative Technologies LED Prominent Panel Indicator 8 mm, Tab
- CML Innovative Technologies LED Prominent Panel Indicator with Terminal 8
- CML Innovative Technologies LED Prominent Panel Indicator 8 mm, Tab
- CML Innovative Technologies LED Prominent Panel Indicator 8 mm, Lead
- CML Innovative Technologies LED Prominent Panel Indicator 8 mm, IP40 2V
