CML Innovative Technologies LED Prominent Panel Indicator, Yellow Panel Mount Indicator 1904X Series, 8 mm, Tab
- RS Stock No.:
- 220-5444
- Distrelec Article No.:
- 301-20-768
- Mfr. Part No.:
- 19040352
- Manufacturer:
- CML Innovative Technologies
Subtotal (1 unit)*
€5.75
(exc. VAT)
€7.07
(inc. VAT)
In Stock
- Plus 423 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.75 |
*price indicative
- RS Stock No.:
- 220-5444
- Distrelec Article No.:
- 301-20-768
- Mfr. Part No.:
- 19040352
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 22mA | |
| Sub Type | LED Prominent Panel Indicator | |
| LED Colour | Yellow | |
| Terminal Type | Tab | |
| IP Rating | IP67 | |
| Minimum Supply Voltage | 24V dc | |
| Mount Hole Size | 8 mm | |
| Maximum Supply Voltage | 24V dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Luminous Intensity | 44mcd | |
| Length | 35mm | |
| Standards/Approvals | RoHS, REACH SVHC | |
| Series | 1904X | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 22mA | ||
Sub Type LED Prominent Panel Indicator | ||
LED Colour Yellow | ||
Terminal Type Tab | ||
IP Rating IP67 | ||
Minimum Supply Voltage 24V dc | ||
Mount Hole Size 8 mm | ||
Maximum Supply Voltage 24V dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Luminous Intensity 44mcd | ||
Length 35mm | ||
Standards/Approvals RoHS, REACH SVHC | ||
Series 1904X | ||
- COO (Country of Origin):
- GB
The CML Innovative Technologies, Yellow, LED Panel Mount Indicator with Prominent Satin Chrome Bezel has 8mm mounting hole size and 24VDC supply voltage.
It has yellow LED colour
It is IP67 rated
Related links
- CML Innovative Technologies LED Prominent Panel Indicator 8 mm, Tab
- CML Innovative Technologies LED Prominent Panel Indicator with Terminal 8
- CML Innovative Technologies LED Prominent Panel Indicator 8 mm, Tab
- CML Innovative Technologies LED Prominent Panel Indicator 8 mm, Lead
- CML Innovative Technologies LED Prominent Panel Indicator 8 mm, IP40 2V
- CML Innovative Technologies LED Prominent Panel Indicator 8 mm, Tab
- CML Innovative Technologies LED 8 mm IP67 12V dc
- CML Innovative Technologies LED Prominent Panel Indicator 6 mm, Tab
