CML Innovative Technologies Standard Bezel Panel Indicator, Red Panel Mount Indicator, 14 mm, Tab Termination, IP67 12V
- RS Stock No.:
- 224-3593
- Mfr. Part No.:
- 19210253
- Manufacturer:
- CML Innovative Technologies
Subtotal (1 unit)*
€8.86
(exc. VAT)
€10.90
(inc. VAT)
In Stock
- Plus 54 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.86 |
*price indicative
- RS Stock No.:
- 224-3593
- Mfr. Part No.:
- 19210253
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 20mA | |
| Sub Type | Standard Bezel Panel Indicator | |
| LED Colour | Red | |
| Terminal Type | Tab | |
| IP Rating | IP67 | |
| Mount Hole Size | 14 mm | |
| Minimum Supply Voltage | 12V | |
| Maximum Supply Voltage | 12V | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Luminous Intensity | 250mcd | |
| Standards/Approvals | RoHS, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 20mA | ||
Sub Type Standard Bezel Panel Indicator | ||
LED Colour Red | ||
Terminal Type Tab | ||
IP Rating IP67 | ||
Mount Hole Size 14 mm | ||
Minimum Supply Voltage 12V | ||
Maximum Supply Voltage 12V | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Luminous Intensity 250mcd | ||
Standards/Approvals RoHS, REACH SVHC | ||
- COO (Country of Origin):
- GB
The CML Innovative Technologies panel mount indicator has red colour LED with 12Vdc rating and 20mA current. It has -20°C to +60°C application and -25°C to +80°C storage temperature. It has standard satin chrome bezel and comes in M14 size.
It is RoHS and REACH SVHC compliant
Related links
- CML Innovative Technologies Standard Bezel Panel Indicator 14 mm IP67 24V
- CML Innovative Technologies Standard Bezel Panel Indicator 22 mm IP67 24V
- CML Innovative Technologies Recessed Bezel Panel Indicator 8 mm IP67 24V
- CML Innovative Technologies LED 14 mm IP67 12V
- CML Innovative Technologies LED Prominent Panel Indicator 8 mm IP67 12V
- CML Innovative Technologies LED Recessed Panel Indicator 8 mm IP67 12V
- CML Innovative Technologies LED 14 mm IP67 12V
- CML Innovative Technologies LED 14 mm IP67 12V
