CML Innovative Technologies Recessed Bezel Panel Indicator, Red Panel Mount Indicator, 8 mm, Tab Termination, IP67 24V

Subtotal (1 unit)*

€6.14

(exc. VAT)

€7.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.14

*price indicative

RS Stock No.:
224-3581
Mfr. Part No.:
19051353
Manufacturer:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel Mount Indicator

Maximum Forward Current

20mA

Sub Type

Recessed Bezel Panel Indicator

LED Colour

Red

Terminal Type

Tab

IP Rating

IP67

Mount Hole Size

8 mm

Minimum Supply Voltage

24V

Maximum Supply Voltage

24V

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Luminous Intensity

80mcd

Standards/Approvals

RoHS, REACH SVHC

The CML Innovative Technologies panel mount indicator has red colour LED with 24Vdc rating and 20mA current. It has -20°C to +60°C application and -25°C to +80°C storage temperature. It has recessed satin chrome bezel and comes in M8 size.

It is RoHS and REACH SVHC compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy