CML Innovative Technologies LED Panel Mount Indicator with Lead, Red Panel Mount Indicator, M8, Wire Termination, IP67
- RS Stock No.:
- 227-9897
- Mfr. Part No.:
- 19040353WEC
- Manufacturer:
- CML Innovative Technologies
Subtotal (1 unit)*
€7.92
(exc. VAT)
€9.74
(inc. VAT)
In Stock
- Plus 99 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.92 |
*price indicative
- RS Stock No.:
- 227-9897
- Mfr. Part No.:
- 19040353WEC
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED Panel Mount Indicator with Lead | |
| LED Colour | Red | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Minimum Supply Voltage | 24V dc | |
| Mount Hole Size | M8 | |
| Maximum Supply Voltage | 24V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 80mcd | |
| Standards/Approvals | EU Directive 2011/65/EU, REACH SVHC, RoHS | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 20mA | ||
Sub Type LED Panel Mount Indicator with Lead | ||
LED Colour Red | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Minimum Supply Voltage 24V dc | ||
Mount Hole Size M8 | ||
Maximum Supply Voltage 24V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 80mcd | ||
Standards/Approvals EU Directive 2011/65/EU, REACH SVHC, RoHS | ||
- COO (Country of Origin):
- GB
The CML innovative technologies LED panel mount indicator data are measured at an ambient temperature of 25ºC. The stated luminous intensity is for dc operation. Due to component tolerances, colour temperature variations may be observed.
Storage temperature range: -25°C to +80°C
Operating temperature range: -20°C to +60°C
Sealed to IP67 above panel when the supplied gasket used
The plastic (polycarbonate) has limited chemical resistance
The plastic cartridge contains 3 wire exit holes - the rear of the product is not sealed
Lead wires are internally soldered
Related links
- CML Innovative Technologies LED Panel Mount Indicator with Lead M8 IP67
- CML Innovative Technologies Recessed LED Indicator with Lead M8 IP67 12V dc
- CML Innovative Technologies LED M8 IP67 12V dc
- CML Innovative Technologies Recessed LED Indicator with Lead M8, Wire
- CML Innovative Technologies LED 6 mm, M8 Termination 24V ac
- CML Innovative Technologies LED Panel Mount Indicator with Lead M8, Wire
- CML Innovative Technologies LED 14 mm IP67 12V
- CML Innovative Technologies LED 14 mm IP67 12V
