CML Innovative Technologies Recessed LED Indicator with Lead, Red Indicator, M8, Wire Termination, IP67 12V dc

Subtotal (1 unit)*

€7.69

(exc. VAT)

€9.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 23 November 2026
  • Plus 50 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.69

*price indicative

RS Stock No.:
227-9900
Mfr. Part No.:
19050253WEC
Manufacturer:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Indicator

Maximum Forward Current

20mA

Sub Type

Recessed LED Indicator with Lead

Terminal Type

Wire

LED Colour

Red

IP Rating

IP67

Mount Hole Size

M8

Minimum Supply Voltage

12V dc

Maximum Supply Voltage

12V dc

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Luminous Intensity

80mcd

Standards/Approvals

REACH SVHC, RoHS

COO (Country of Origin):
GB
The CML innovative technologies LED panel mount indicator data are measured at an ambient temperature of 25ºC. The stated luminous intensity is for dc operation. Due to component tolerances, colour temperature variations may be observed.

Storage temperature range: -25°C to +80°C

Operating temperature range: -20°C to +60°C

Sealed to IP67 above panel when the supplied gasket used

The plastic (polycarbonate) has limited chemical resistance

The plastic cartridge contains 3 wire exit holes - the rear of the product is not sealed

Lead wires are internally soldered

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy