Oxley STR5LH10 Series Blue Indicator, 12V dc, 10mm Mounting Hole Size, Lead Wires Termination, IP68
- RS Stock No.:
- 228-8020
- Mfr. Part No.:
- STR5/LH10/12/FL30H/BE
- Manufacturer:
- Oxley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 228-8020
- Mfr. Part No.:
- STR5/LH10/12/FL30H/BE
- Manufacturer:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Voltage Rating | 12V dc | |
| Light Output Colour | Blue | |
| Mounting Hole Size | 10mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| IP Rating | IP68 | |
| Series | STR5LH10 | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Voltage Rating 12V dc | ||
Light Output Colour Blue | ||
Mounting Hole Size 10mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
IP Rating IP68 | ||
Series STR5LH10 | ||
The Oxley STR5/LH10 series of blue high brightness rear mounted indicator 10mm of mounting hole. It has a 12Vdc operational voltage and flying lead termination.
IP68 sealed
Flat glass lens
-55°C to +100°C operating and storage temp
10mm mounting
30°, 60° or 100° viewing angle
Removal from chassis possible without
removing terminations
Adaptable
Customer specials available on request
Viewing angle options
Flat glass lens
-55°C to +100°C operating and storage temp
10mm mounting
30°, 60° or 100° viewing angle
Removal from chassis possible without
removing terminations
Adaptable
Customer specials available on request
Viewing angle options
Related links
- Oxley LED 10 mm IP68
- Oxley STR501 Series Green Indicator 8mm Mounting Hole Size IP68
- RS PRO White Panel Mount Indicator 10mm Mounting Hole Size IP67
- Oxley Red Panel Mount Indicator 8mm Mounting Hole Size IP68
- Oxley OXL/CLH/80/AC Series Green Panel LED 8mm Mounting Hole Size IP66
- Oxley LED 10 mm IP68
- Oxley Blue Panel Mount Indicator Lead Wires Termination
- Oxley Red Panel Mount Indicator 5mm Mounting Hole Size IP66
