Oxley OXL/CLH/80/AC Series Green Panel LED, 24V ac, 8mm Mounting Hole Size, Lead Wires Termination, IP66

Unavailable
RS will no longer stock this product.
RS Stock No.:
232-1980
Mfr. Part No.:
OXL/CLH/80/24AC/FL30H/GN
Manufacturer:
Oxley
Find similar products by selecting one or more attributes.
Select all

Brand

Oxley

Voltage Rating

24V ac

Light Output Colour

Green

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP66

Series

OXL/CLH/80/AC

The Oxley OXL/CLH/80/AC series LED indicators are designed specifically to meet the needs of the commercial market sector. Oxley OXL/CLH/80/AC series panel LED ensure high reliability with MTBF in excess of 90,000 hours and provides wide viewing angle of 80° combines optical performance with terminal and voltage options.

8mm mounting
-40°C to +85°C operating and storage temp
1Nm Mounting Torque
Flying Leads Copper wire terminations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy