Oxley LED, Green Indicator STR5LH10 Series, 10 mm, Lead Wire Termination, IP68
- RS Stock No.:
- 228-8042
- Mfr. Part No.:
- STR5/LH10/24/FL30H/GN
- Manufacturer:
- Oxley
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-8042
- Mfr. Part No.:
- STR5/LH10/24/FL30H/GN
- Manufacturer:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Indicator | |
| Number of LEDs | 1 | |
| Sub Type | LED | |
| LED Colour | Green | |
| Terminal Type | Lead Wire | |
| IP Rating | IP68 | |
| Mount Hole Size | 10 mm | |
| Standards/Approvals | RoHS | |
| Series | STR5LH10 | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Indicator | ||
Number of LEDs 1 | ||
Sub Type LED | ||
LED Colour Green | ||
Terminal Type Lead Wire | ||
IP Rating IP68 | ||
Mount Hole Size 10 mm | ||
Standards/Approvals RoHS | ||
Series STR5LH10 | ||
The Oxley STR5/LH10 series of green high brightness rear mounted indicator 10mm of mounting hole. It has a 24Vdc operational voltage and flying lead termination.
IP68 sealed
Flat glass lens
-55°C to +100°C operating and storage temp
10mm mounting
30°, 60° or 100° viewing angle
Removal from chassis possible without
removing terminations
Adaptable
Customer specials available on request
Viewing angle options
Related links
- Oxley STR5LH10 Series Blue Indicator 10mm Mounting Hole Size IP68
- Oxley STR501 Series Green Indicator 8mm Mounting Hole Size IP68
- Oxley LED Indicator STR501/LH/8 Series Series Flying Lead Termination, IP68
- Oxley LED Indicator STRLH10 Series Wire Termination, IP68 230V dc
- Oxley LED 8 mm IP66
- Oxley LED 10 mm IP68
- Oxley LED 8 mm IP68
- Oxley LED 10 mm IP68
