Sato Parts DB Series Red Indicator Nut Mount
- RS Stock No.:
- 229-4953
- Mfr. Part No.:
- DB-10-F-CHR
- Manufacturer:
- Sato Parts
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 229-4953
- Mfr. Part No.:
- DB-10-F-CHR
- Manufacturer:
- Sato Parts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | Indicator | |
| Voltage | 500V | |
| Light Output Colour | Red | |
| Mount Type | Nut Mount | |
| Bezel Colour | Black | |
| Standards/Approvals | No | |
| Series | DB | |
| Mount Hole Size | 8 mm | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type Indicator | ||
Voltage 500V | ||
Light Output Colour Red | ||
Mount Type Nut Mount | ||
Bezel Colour Black | ||
Standards/Approvals No | ||
Series DB | ||
Mount Hole Size 8 mm | ||
- COO (Country of Origin):
- JP
The Sato Parts, LED Indicator Light has red lens colour and chrome body colour. It has φ6.1 Drilling dimensions.
PBT main insulation
Related links
- Sato Parts DB Series Red Indicator Nut Mount
- Sato Parts DB Series Yellow Indicator Nut Mount
- Sato Parts DB Series Green Indicator Nut Mount
- Sato Parts 10A PCB Mount Fuse Holder, 250V
- Sato Parts 10A Rail Mount Fuse Holder 250V
- Sato Parts F-700 Series Polycarbonate Fuse Cover
- Sato Parts F-200 Series Polycarbonate Fuse Cover
- Sato Parts Copper Alloy Contact, 20A Insulated
