Eaton Orange Indicator RMQ-Titan Series, 22.5 mm, IP67, IP66, IP69, 250V
- RS Stock No.:
- 229-9371
- Mfr. Part No.:
- 164374 M22-L-A
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€76.00
(exc. VAT)
€93.48
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €76.00 | €7.60 |
*price indicative
- RS Stock No.:
- 229-9371
- Mfr. Part No.:
- 164374 M22-L-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 250V | |
| Product Type | Indicator | |
| Light Output Colour | Orange | |
| Mount Type | Panel | |
| IP Rating | IP67, IP66, IP69 | |
| Mount Hole Size | 22.5 mm | |
| Bezel Style | Flat | |
| Bezel Colour | Silver | |
| Standards/Approvals | IEC/EN 60947, VDE 0660 | |
| Lens Shape | Round | |
| Series | RMQ-Titan | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 250V | ||
Product Type Indicator | ||
Light Output Colour Orange | ||
Mount Type Panel | ||
IP Rating IP67, IP66, IP69 | ||
Mount Hole Size 22.5 mm | ||
Bezel Style Flat | ||
Bezel Colour Silver | ||
Standards/Approvals IEC/EN 60947, VDE 0660 | ||
Lens Shape Round | ||
Series RMQ-Titan | ||
- COO (Country of Origin):
- DE
Eaton RMQ-Titan
The Eaton indicator light available in orange colour also it has flat design.
Operating temperature range is from -25°C to 70°C
Note
Eaton formerly known as Moeller
Related links
- Eaton White Ba 9S Lamp Socket Indicator RMQ-Titan Series IP66 IP67, 250V
- Eaton Red Ba 9S Lamp Socket Indicator RMQ-Titan Series IP69 IP67, 250V
- Eaton Orange Pilot Indicator 22.5 mm Cutout IP69K Round
- Eaton RMQ-Titan 250V IP66, Round
- Eaton RMQ-Titan Series White Tastend Push Button Switch IP66 IP69
- Eaton RMQ Titan M22 Series Push Button Switch Through Hole Green LED IP67, IP69
- Eaton RMQ Titan M22 Series Push Button Switch Through Hole Red LED IP67, IP69
- Eaton RMQ-Titan Series 3 Position Selector Switch Head IP66
