Eaton Red Ba 9S Lamp Socket Indicator RMQ-Titan Series, 22.5 mm, IP69, IP66, IP67, 250V
- RS Stock No.:
- 229-9425
- Mfr. Part No.:
- 216908 M22-LC-R
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€209.68
(exc. VAT)
€257.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €209.68 | €20.968 |
*price indicative
- RS Stock No.:
- 229-9425
- Mfr. Part No.:
- 216908 M22-LC-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 250V | |
| Product Type | Indicator | |
| Light Output Colour | Red | |
| Lamp Base | Ba 9S Lamp Socket | |
| Mount Type | Flush | |
| IP Rating | IP69, IP66, IP67 | |
| Bezel Style | Flush | |
| Mount Hole Size | 22.5 mm | |
| Standards/Approvals | UL 508, CSA-C22.2 No. 14-05, IEC/EN 60947 | |
| Series | RMQ-Titan | |
| Lens Shape | Round | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 250V | ||
Product Type Indicator | ||
Light Output Colour Red | ||
Lamp Base Ba 9S Lamp Socket | ||
Mount Type Flush | ||
IP Rating IP69, IP66, IP67 | ||
Bezel Style Flush | ||
Mount Hole Size 22.5 mm | ||
Standards/Approvals UL 508, CSA-C22.2 No. 14-05, IEC/EN 60947 | ||
Series RMQ-Titan | ||
Lens Shape Round | ||
- COO (Country of Origin):
- DE
Eaton RMQ-Titan
The Eaton indicator light available in red colour. It is used with filament bulbs, neon bulbs and LEDs up to 2.4 W, with BA 9s lamp socket.
Operating temperature range is from -25°C to 70°C
Note
Eaton formerly known as Moeller
Related links
- Eaton White Ba 9S Lamp Socket Indicator RMQ-Titan Series IP66 IP67, 250V
- Eaton Orange Indicator RMQ-Titan Series IP67 IP69, 250V
- Eaton Orange Pilot Indicator 22.5 mm Cutout IP69K Round
- Eaton RMQ-Titan 250V IP66, Round
- Eaton M22 250V IP66 Round
- Eaton Red Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton LED Indicator 22.5 mm Cutout IP67 Round
- Eaton Moeller 250V IP66 Round
