Oxley Blue Panel Mount Indicator, 24V ac, 6.4mm Mounting Hole Size, Lead Wires Termination, IP66
- RS Stock No.:
- 374-0830
- Mfr. Part No.:
- OXL/CLH/63/B/24AC/FL30/BE
- Manufacturer:
- Oxley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 374-0830
- Mfr. Part No.:
- OXL/CLH/63/B/24AC/FL30/BE
- Manufacturer:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Voltage Rating | 24V ac | |
| Light Output Colour | Blue | |
| Mounting Hole Size | 6.4mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| IP Rating | IP66 | |
| Bezel Style | Flush | |
| Bezel Colour | Black | |
| Current Rating | 15mA | |
| Intensity | 450mcd | |
| Length | 13.5mm | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Voltage Rating 24V ac | ||
Light Output Colour Blue | ||
Mounting Hole Size 6.4mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
IP Rating IP66 | ||
Bezel Style Flush | ||
Bezel Colour Black | ||
Current Rating 15mA | ||
Intensity 450mcd | ||
Length 13.5mm | ||
Related links
- Oxley White Panel Mount Indicator 6.4mm Mounting Hole Size IP66
- Oxley OXL/CLH/80/AC Series Green Panel LED 8mm Mounting Hole Size IP66
- Oxley Green Panel Mount Indicator 15mA IP66, Prominent
- Oxley Blue Panel Mount Indicator Lead Wires Termination
- Oxley LED 6.4 mm IP66 24V ac
- Oxley LED 6.4 mm IP66 24V ac
- Oxley OXL/CLH/63 Series Series Yellow Panel Mount Indicator, IP66
- Oxley White Panel Mount Indicator 15mA IP66, Prominent
