Oxley White Panel Mount Indicator, 24V ac, 6.4mm Mounting Hole Size, Lead Wires Termination, IP66

Unavailable
RS will no longer stock this product.
RS Stock No.:
374-0846
Mfr. Part No.:
OXL/CLH/63/B/24AC/FL30/WE
Manufacturer:
Oxley
Find similar products by selecting one or more attributes.
Select all

Brand

Oxley

Voltage Rating

24V ac

Light Output Colour

White

Mounting Hole Size

6.4mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP66

Bezel Style

Flush

Bezel Colour

Black

Current Rating

15mA

Intensity

375mcd

Length

13.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy