Siemens Glow Lamp, Green, Red, Clear Indicator 3RV1 Series, S00 to S2, Wire Termination 500V ac/dc
- RS Stock No.:
- 239-2666
- Mfr. Part No.:
- 3RV1903-5G
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€14.15
(exc. VAT)
€17.40
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.15 |
*price indicative
- RS Stock No.:
- 239-2666
- Mfr. Part No.:
- 3RV1903-5G
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Lens Colour | Green, Red | |
| Product Type | Indicator | |
| Sub Type | Glow Lamp | |
| LED Colour | Green, Red, Clear | |
| Terminal Type | Wire | |
| Minimum Supply Voltage | 480V ac/dc | |
| Mount Hole Size | S00 to S2 | |
| Maximum Supply Voltage | 500V ac/dc | |
| Standards/Approvals | EAC, RoHS | |
| Series | 3RV1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Lens Colour Green, Red | ||
Product Type Indicator | ||
Sub Type Glow Lamp | ||
LED Colour Green, Red, Clear | ||
Terminal Type Wire | ||
Minimum Supply Voltage 480V ac/dc | ||
Mount Hole Size S00 to S2 | ||
Maximum Supply Voltage 500V ac/dc | ||
Standards/Approvals EAC, RoHS | ||
Series 3RV1 | ||
- COO (Country of Origin):
- DE
The Siemens indicator light with glow lamp 480-500 V AC/DC. It has red, green and clear coloured lenses.
Multi coloured lenses
Related links
- Siemens Glow Lamp 16 mm IP65 24V
- Siemens Glow Lamp 16 mm, IP65
- Siemens Clear Red Indicator Lamp 110V dc 120 V dc
- Siemens Clear Red Indicator Lamp 380V dc 415 V dc
- Siemens ISO Front Plate 3RV1 Series Mounting Plate for Use with Circuit Breaker Size S00
- EAO 04 Series Contact Block Green Yellow Red 1 NC
- RS PRO Clear Indicator Lamp BA9 Base
- Schneider Electric Clear Indicator Lamp 24V dc, 70 mm Diameter
