Siemens Glow Lamp, White Indicator 3SB2 Series, 16 mm, Solder Tab Termination, IP65 24V
- RS Stock No.:
- 239-2669
- Mfr. Part No.:
- 3SB2224-6BG06
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€15.47
(exc. VAT)
€19.03
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.47 |
*price indicative
- RS Stock No.:
- 239-2669
- Mfr. Part No.:
- 3SB2224-6BG06
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Indicator | |
| Lens Colour | Green | |
| Sub Type | Glow Lamp | |
| Terminal Type | Solder Tab | |
| LED Colour | White | |
| IP Rating | IP65 | |
| Mount Hole Size | 16 mm | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 24V | |
| Input Voltage Type | AC/DC | |
| Multicolour/Single Colour | Single Colour | |
| Standards/Approvals | CE, EAC, UL, IEC 60068-2-6, IEC 60721, CSA, IEC 81346-2 | |
| Series | 3SB2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Indicator | ||
Lens Colour Green | ||
Sub Type Glow Lamp | ||
Terminal Type Solder Tab | ||
LED Colour White | ||
IP Rating IP65 | ||
Mount Hole Size 16 mm | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 24V | ||
Input Voltage Type AC/DC | ||
Multicolour/Single Colour Single Colour | ||
Standards/Approvals CE, EAC, UL, IEC 60068-2-6, IEC 60721, CSA, IEC 81346-2 | ||
Series 3SB2 | ||
- COO (Country of Origin):
- CZ
The Siemens indicator light made up of plastic material and white in colour. It has 2 number of switching positions.
Protection class IP65
Single lamp holders
Related links
- Siemens Glow Lamp 16 mm, IP65
- Siemens Glow Lamp Red S00 to S2, Wire Termination 500V ac/dc
- Siemens Green Indicator 3SB2 Series Screw Termination, IP65
- Siemens 3SB2 Series Indicator Light 16 mm Cutout White IP65
- RS PRO Red Panel Mount Indicator 24V dc Solder Tab Termination Prominent
- Siemens 3SB2 Series Indicator Light 16 mm Cutout Clear IP65
- Siemens 3SB2 250V IP67, Round
- Actuonix Multicolour 37 x 17 mm IP65 24V dc
