Siemens Glow Lamp, Yellow Indicator 3SB2 Series, 16 mm, IP65
- RS Stock No.:
- 239-2668
- Mfr. Part No.:
- 3SB2001-6BD06
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5.83
(exc. VAT)
€7.17
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.83 |
*price indicative
- RS Stock No.:
- 239-2668
- Mfr. Part No.:
- 3SB2001-6BD06
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Indicator | |
| Sub Type | Glow Lamp | |
| LED Colour | Yellow | |
| IP Rating | IP65 | |
| Mount Hole Size | 16 mm | |
| Multicolour/Single Colour | Single Colour | |
| Standards/Approvals | EAC, IEC 81346-2, IEC 60721, IEC 60068-2-6, UL, CSA | |
| Series | 3SB2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Indicator | ||
Sub Type Glow Lamp | ||
LED Colour Yellow | ||
IP Rating IP65 | ||
Mount Hole Size 16 mm | ||
Multicolour/Single Colour Single Colour | ||
Standards/Approvals EAC, IEC 81346-2, IEC 60721, IEC 60068-2-6, UL, CSA | ||
Series 3SB2 | ||
- COO (Country of Origin):
- CZ
The Siemens indicator light made up of plastic material and yellow in colour. It has 19mm outer diameter of the actuating element.
Protection class IP65 Concentric rings available
Related links
- Siemens Glow Lamp 16 mm IP65 24V
- Siemens Green Indicator 3SB2 Series Screw Termination, IP65
- Siemens Glow Lamp Red S00 to S2, Wire Termination 500V ac/dc
- Siemens 3SB2 Series Indicator Light 16 mm Cutout Yellow IP65
- Siemens 3SB2 Series Indicator Light 16 mm Cutout Blue IP65
- Siemens 3SB2 Series Indicator Light 16 mm Cutout Clear IP65
- Siemens 3SB2 Series Indicator Light 16 mm Cutout Green IP65
- Siemens 3SB2 Series Indicator Light 16 mm Cutout Red IP65
