EAO LED, Green, Red Indicator 82 Series, 16 mm, Screw Termination, IP65, IP67 24V dc
- RS Stock No.:
- 247-8775
- Distrelec Article No.:
- 303-16-208
- Mfr. Part No.:
- 82-4152.01A4
- Manufacturer:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€27.20
(exc. VAT)
€33.46
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €27.20 |
| 10 - 99 | €26.56 |
| 100 + | €22.01 |
*price indicative
- RS Stock No.:
- 247-8775
- Distrelec Article No.:
- 303-16-208
- Mfr. Part No.:
- 82-4152.01A4
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator | |
| Lens Colour | Silver | |
| Sub Type | LED | |
| Terminal Type | Screw | |
| LED Colour | Green, Red | |
| IP Rating | IP65, IP67 | |
| Mount Hole Size | 16 mm | |
| Maximum Supply Voltage | 24V dc | |
| Multicolour/Single Colour | Multicolour | |
| Input Voltage Type | AC/DC | |
| Standards/Approvals | CCC, UL, CB, cUL | |
| Series | 82 | |
| Lens Finish | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator | ||
Lens Colour Silver | ||
Sub Type LED | ||
Terminal Type Screw | ||
LED Colour Green, Red | ||
IP Rating IP65, IP67 | ||
Mount Hole Size 16 mm | ||
Maximum Supply Voltage 24V dc | ||
Multicolour/Single Colour Multicolour | ||
Input Voltage Type AC/DC | ||
Standards/Approvals CCC, UL, CB, cUL | ||
Series 82 | ||
Lens Finish Stainless Steel | ||
- COO (Country of Origin):
- CH
The EAO Indicator with bi-colour-LED provides operating temperature range from -30 °C to + 70 °C. It is damp heat resistant for 21 days according to IEC 60512-11.
0.5 x 2.8 mm solder terminals
CB, CCC, C UL, and UL approved
Related links
- EAO LED Red Indicator 82 Series Screw Termination IP67 24V dc
- EAO LED 16 mm IP65, IP67 24V ac/dc
- EAO LED Red Indicator 82 Series Solder Terminal Termination IP65 24V dc
- EAO LED 16 mm IP65, IP67 24V ac/dc
- EAO LED 19 mm IP65, IP67 24V ac/dc
- EAO LED Green Indicator 82 Series Screw Termination IP65 24V dc
- EAO LED 16 mm IP65, IP67 24V ac/dc
- EAO LED 16 mm IP65, IP67 12V ac/dc
