RS PRO LED, Yellow Panel Mount Indicator, 25 mm, Wire Cable Termination, IP69K, IP67 24V ac/dc

Subtotal (1 unit)*

€79.70

(exc. VAT)

€98.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€79.70

*price indicative

RS Stock No.:
253-8517
Distrelec Article No.:
301-86-274
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Panel Mount Indicator

Sub Type

LED

LED Colour

Yellow

Terminal Type

Wire Cable

IP Rating

IP69K, IP67

Minimum Supply Voltage

12V

Viewing Angle

60 °

Mount Hole Size

25 mm

Maximum Supply Voltage

24V ac/dc

Multicolour/Single Colour

Single Colour

Input Voltage Type

AC/DC

Luminous Intensity

5100mcd

Length

41.5mm

Standards/Approvals

UL Declarations, EN60529

Series

RS PRO

Lens Finish

Coloured Fresnel

COO (Country of Origin):
GB
The RS Pro Q25 series panel mount LED indicator which have 25 mm mounting hole and it is yellow in coloured. The voltage rating of this panel mount LED indicator is 12 to 24 Vac/dc and the panel sealing tested to IP67 and IP69K. The operating temperature of this indicator is -40 °C to +85 °C and storage temperature of this indicator is 40 °C to +100 °C. It has 30 mA current consumption and its over voltage protection activates at 36 V. This panel mount LED indicator have stainless steel 316L body, PC lens, nitrile o-ring and mounting torque of 75 cNm or 0.75 Nm.

18.2 mm colored Fresnel lens and 200 mm long wire terminations

Life expectancy are 100,000 hour

Insulation resistance is 4,000 MΩ at 500 VDC

Rear epoxy sealed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy