CML Innovative Technologies TA30XXXX Series Red Panel Mount Indicator, 2V dc, 20mA, Lead Wires Termination Through Hole,

Subtotal (1 bag of 10 units)*

€24.58

(exc. VAT)

€30.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +€2.458€24.58

*price indicative

RS Stock No.:
258-8687
Mfr. Part No.:
TA300003
Manufacturer:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel Mount Indicator

Voltage

2V dc

Light Output Colour

Red

Current

20mA

Termination Type

Lead Wires

Mount Type

Through Hole

IP Rating

IP67

Length

300mm

Standards/Approvals

UL

Series

TA30XXXX

Mount Hole Size

6 mm

COO (Country of Origin):
CN
The CML Innovative Technologies TA30XXXX series ProMinent bezel LED with flying leads has 6mm mounting hole. It is high-quality indicators in terms of cost and quality. It is perfect alternative to traditional pilot lights with incandescent signal lamps

IP67 versions

UL recognized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy