CML Innovative Technologies TA30XXXX Series Green, Red Panel Mount Indicator, 2.1V dc, 3 V dc, 20mA, Lead Wires
- RS Stock No.:
- 258-8692
- Mfr. Part No.:
- TA300043
- Manufacturer:
- CML Innovative Technologies
Subtotal (1 unit)*
€3.16
(exc. VAT)
€3.89
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 16 November 2026
- Plus 60 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.16 |
*price indicative
- RS Stock No.:
- 258-8692
- Mfr. Part No.:
- TA300043
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Voltage | 2.1V dc, 3V dc | |
| Light Output Colour | Green, Red | |
| Current | 20mA | |
| Mount Type | Through Hole | |
| Termination Type | Lead Wires | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Length | 300mm | |
| Series | TA30XXXX | |
| Mount Hole Size | 6 mm | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Voltage 2.1V dc, 3V dc | ||
Light Output Colour Green, Red | ||
Current 20mA | ||
Mount Type Through Hole | ||
Termination Type Lead Wires | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
Length 300mm | ||
Series TA30XXXX | ||
Mount Hole Size 6 mm | ||
- COO (Country of Origin):
- CN
The CML Innovative Technologies TA30XXXX series ProMinent bezel LED with flying leads has 6mm mounting hole. It is high-quality indicators in terms of cost and quality. It is perfect alternative to traditional pilot lights with incandescent signal lamps
IP67 versions
UL recognized
Related links
- CML Innovative Technologies TA30XXXX Series Green 2.1V dc 20mA Through Hole, IP67
- CML Innovative Technologies TA30XXXX Series Red Panel Mount Indicator 20mA Through Hole, IP67
- CML Innovative Technologies TA30XXXX Series Red Panel Mount Indicator 10mA Through Hole, IP67
- CML Innovative Technologies TA30XXXX Series Red Panel Mount Indicator 10mA Through Hole, IP67
- CML Innovative Technologies LED Bi-Colour Panel Indicator Red Panel Mount Indicator 1903X Series Tab
- CML Innovative Technologies Prominent Bezel LED with Flying Lead 6 mm,
- CML Innovative Technologies LED Green M8 IP67 2.2V
- CML Innovative Technologies LED Red Panel Mount Indicator 1924X354 Series M8 Termination, IP67 24V dc
