CML Innovative Technologies TA30XXXX Series Red Panel Mount Indicator, 24V dc, 10mA, Lead Wires Termination Through

Subtotal (1 bag of 10 units)*

€24.58

(exc. VAT)

€30.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 160 unit(s) shipping from 16 November 2026
  • Plus 670 unit(s) shipping from 23 November 2026
  • Plus 240 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +€2.458€24.58

*price indicative

RS Stock No.:
258-8702
Mfr. Part No.:
TA300303
Manufacturer:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Voltage

24V dc

Product Type

Panel Mount Indicator

Light Output Colour

Red

Current

10mA

Mount Type

Through Hole

Termination Type

Lead Wires

IP Rating

IP67

Standards/Approvals

UL

Length

300mm

Series

TA30XXXX

Mount Hole Size

6 mm

COO (Country of Origin):
CN
The CML Innovative Technologies TA30XXXX series ProMinent bezel LED with flying leads has 6mm mounting hole. It is high-quality indicators in terms of cost and quality. It is perfect alternative to traditional pilot lights with incandescent signal lamps

IP67 versions

UL recognized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy