Oshino Lamps MD 577 G3 Series Green Panel LED, 12-14V, 6.35mm Mounting Hole Size, Solder Tab Termination, IP40
- RS Stock No.:
- 283-6264
- Distrelec Article No.:
- 133-70-911
- Mfr. Part No.:
- MD-577G/2
- Manufacturer:
- Oshino Lamps
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-6264
- Distrelec Article No.:
- 133-70-911
- Mfr. Part No.:
- MD-577G/2
- Manufacturer:
- Oshino Lamps
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oshino Lamps | |
| Voltage Rating | 12-14V | |
| Light Output Colour | Green | |
| Mounting Hole Size | 6.35mm | |
| Lamp Type | LED | |
| Termination Type | Solder Tab | |
| IP Rating | IP40 | |
| Series | MD 577 G3 | |
| Select all | ||
|---|---|---|
Brand Oshino Lamps | ||
Voltage Rating 12-14V | ||
Light Output Colour Green | ||
Mounting Hole Size 6.35mm | ||
Lamp Type LED | ||
Termination Type Solder Tab | ||
IP Rating IP40 | ||
Series MD 577 G3 | ||
- COO (Country of Origin):
- DE
The 5mm LED indicator in green is a low-cost yet high-quality solution for user's panel-mounting needs. With its ribbed nylon body and easy installation, this LED indicator is perfect for a variety of applications.
Forward current range of 12-16mA for efficient operation
Forward voltage typ. range of 12-14V for optimal performance
Wavelength of 565nm for a vibrant green indicator
Easy panel mounting with a recommended hole diameter of Ø6.35mm
Operating temperature range of -25°C to +80°C for versatility
Luminous intensity of 25mcd for clear visibility
Reverse voltage max. of 4V for added safety
Forward voltage typ. range of 12-14V for optimal performance
Wavelength of 565nm for a vibrant green indicator
Easy panel mounting with a recommended hole diameter of Ø6.35mm
Operating temperature range of -25°C to +80°C for versatility
Luminous intensity of 25mcd for clear visibility
Reverse voltage max. of 4V for added safety
Related links
- Oshino Lamps MD 577 G3 Series Green Panel LED 6.35mm Mounting Hole Size IP40
- Oshino Lamps White Panel Mount Indicator, 28V
- Oshino Lamps White Panel Mount Indicator, 24V
- Signal Construct Yellow Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab Termination
- Signal Construct Yellow Panel Mount Indicator 6mm Mounting Hole Size, Solder Tab Termination
- Signal Construct Red Panel Mount Indicator 6mm Mounting Hole Size, Solder Tab Termination
- Signal Construct Green Panel Mount Indicator 6mm Mounting Hole Size, Solder Tab Termination
- Signal Construct Red Panel Mount Indicator 6mm Mounting Hole Size IP67