Oshino Lamps, Green Panel LED MD 577 G3 Series, 6.35 mm, Solder Tab Termination, IP40 28V
- RS Stock No.:
- 283-6265
- Distrelec Article No.:
- 133-70-915
- Mfr. Part No.:
- MD-577G/3
- Manufacturer:
- Oshino Lamps
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-6265
- Distrelec Article No.:
- 133-70-915
- Mfr. Part No.:
- MD-577G/3
- Manufacturer:
- Oshino Lamps
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oshino Lamps | |
| Product Type | Panel LED | |
| Lens Colour | Transparent | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 25mA | |
| Terminal Type | Solder Tab | |
| LED Colour | Green | |
| IP Rating | IP40 | |
| Minimum Supply Voltage | 24V | |
| Mount Hole Size | 6.35 mm | |
| Maximum Supply Voltage | 28V | |
| Multicolour/Single Colour | Single Colour | |
| Standards/Approvals | No | |
| Series | MD 577 G3 | |
| Select all | ||
|---|---|---|
Brand Oshino Lamps | ||
Product Type Panel LED | ||
Lens Colour Transparent | ||
Number of LEDs 1 | ||
Maximum Forward Current 25mA | ||
Terminal Type Solder Tab | ||
LED Colour Green | ||
IP Rating IP40 | ||
Minimum Supply Voltage 24V | ||
Mount Hole Size 6.35 mm | ||
Maximum Supply Voltage 28V | ||
Multicolour/Single Colour Single Colour | ||
Standards/Approvals No | ||
Series MD 577 G3 | ||
- COO (Country of Origin):
- JP
The LED indicator is a high-quality product designed for various applications. With a ribbed nylon body for easy front panel mounting, this low-cost LED indicator is reliable and versatile. It features a green 5mm LED for clear visibility and has a forward current of 12-16 mA.
5mm LED indicator with a ribbed nylon body
Low-cost option for front panel mounting
Forward current range of 12-16 mA for efficient operation
Forward voltage typ. range of 24-28 V for power savings
Wavelength of 565nm for a vivid green indicator
Mounting hole diameter of 6.35mm for easy installation
Wide operating temperature range of -25°C to +80°C
Chip construction with GaP for durability
Luminous intensity of 25mcd for bright illumination
Related links
- Oshino Lamps Filament Indicator Lamp
- Oshino Lamps OD Series Panel Mount Indicator
- Oshino Lamps Wire Terminal Filament Indicator Lamp 60 mA, 16000h
- Oshino Lamps Bi-Pin GLS Incandescent Light Bulb 28 V 5000h
- Eaton Squashni G3 Series Electronic Sounder Surface DC 28V dc, 5-Tone 90 dB @ 1m
- Signal Construct SMBD Series Green Panel LED 8.2mm Mounting Hole Size IP40
- EAO K14 Series Indicator Solder Termination 28V ac/dc 5 A 22.3 mm
- EAO K14 Series Indicator Solder Termination 28V ac/dc 5 A 22.3 mm
