APEM LED Panel LED Q8R Series, 8 mm, Solder Tab Termination, IP67 24V

Subtotal (1 unit)*

€5.69

(exc. VAT)

€7.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.69

*price indicative

RS Stock No.:
283-6489
Distrelec Article No.:
133-07-121
Mfr. Part No.:
Q8R1CXXR24E
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Panel LED

Sub Type

LED

Terminal Type

Solder Tab

IP Rating

IP67

Mount Hole Size

8 mm

Maximum Supply Voltage

24V

Standards/Approvals

No

Series

Q8R

COO (Country of Origin):
GB
The LED indicator is designed to meet user's technical needs with precision and reliability. With cutting-edge features and top-notch quality, it is the perfect solution for all user's electronic requirements.

Advanced technology for superior performance

Durable construction for long-lasting use

Efficient design to optimize functionality

User-friendly interface for easy operation

Flexible connectivity options for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy