APEM LED Panel LED Q8F Series, 14 mm, Stripped Wire Termination, IP67 24V dc
- RS Stock No.:
- 283-6488
- Distrelec Article No.:
- 133-50-170
- Mfr. Part No.:
- Q8F1GZZRYG24E
- Manufacturer:
- APEM
Subtotal (1 unit)*
€8.80
(exc. VAT)
€10.82
(inc. VAT)
Last RS stock
- Final 29 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €8.80 |
*price indicative
- RS Stock No.:
- 283-6488
- Distrelec Article No.:
- 133-50-170
- Mfr. Part No.:
- Q8F1GZZRYG24E
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Panel LED | |
| Sub Type | LED | |
| Terminal Type | Stripped Wire | |
| IP Rating | IP67 | |
| Mount Hole Size | 14 mm | |
| Maximum Supply Voltage | 24V dc | |
| Standards/Approvals | No | |
| Series | Q8F | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Panel LED | ||
Sub Type LED | ||
Terminal Type Stripped Wire | ||
IP Rating IP67 | ||
Mount Hole Size 14 mm | ||
Maximum Supply Voltage 24V dc | ||
Standards/Approvals No | ||
Series Q8F | ||
- COO (Country of Origin):
- GB
The Ø8 mm panel mount LED indicator is a high-quality, reliable product designed to provide clear and bright illumination for various applications. With a range of features and benefits, this LED indicator is ideal for use in a variety of settings.
Prominent bezel style with rear epoxy body for easy installation
Super bright LED technology for clear and bright illumination
Operating voltage range from 12 VDC to 28 VDC for versatility
IP67 sealing option for added durability and protection
Long life expectancy of 100,000 hours for extended use
Plated brass bezel finished in bright chrome for a sleek look
Related links
- APEM LED Panel LED Q14F Series Stripped Wire Termination, IP67 24V
- APEM LED Panel LED Q10 Series Stripped Wire Termination, IP67 24V dc
- APEM LED Panel LED Q14P Series Stripped Wire Termination, IP67 12V
- APEM LED Red 14 mm IP67 24V dc
- EAO LED Yellow 14 mm IP67 24V
- Bailey Electric & Electronics bv LED 10 mm, Stripped Wire Termination 30V ac/dc
- CAMDENBOSS Filament 6.4 mm, Stripped Wire Termination 24V
- APEM LED Panel LED Q8R Series Solder Tab Termination, IP67 24V
