Oxley White Panel Mount Indicator, 24V ac, 15mA, Lead Wire Termination, IP66, Prominent
- RS Stock No.:
- 374-0903
- Mfr. Part No.:
- OXL/CLH/63/P/24AC/FL30/WE
- Manufacturer:
- Oxley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 374-0903
- Mfr. Part No.:
- OXL/CLH/63/P/24AC/FL30/WE
- Manufacturer:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Voltage | 24V ac | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | White | |
| Current | 15mA | |
| Termination Type | Lead Wire | |
| IP Rating | IP66 | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Length | 15.8mm | |
| Mount Hole Size | 6.4 mm | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Voltage 24V ac | ||
Product Type Panel Mount Indicator | ||
Light Output Colour White | ||
Current 15mA | ||
Termination Type Lead Wire | ||
IP Rating IP66 | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Length 15.8mm | ||
Mount Hole Size 6.4 mm | ||
LED Indicators, 6.35mm Mounting, OXL/CLH/ 63 series
4.3mm prominent or low profile coloured fresnal polycarbonate lens provides wide viewing angle
IP66 sealed
9mm bezel natural aluminium or matt black nickel aluminium finished housing
300mm long wire lead connection
Anode lead red
Sunlight viewable
Shock and vibration resistant
Related links
- Oxley Green Panel Mount Indicator 15mA IP66, Prominent
- Oxley Red Panel Mount Indicator 15mA IP66, Prominent
- Oxley White Panel Mount Indicator 15mA IP66, Flush
- Oxley Red Indicator 7.5mA IP66, Prominent
- Oxley White Panel Mount Indicator 6.4mm Mounting Hole Size IP66
- Oxley OXL/CLH/63 Series Series Panel Mount Indicator, IP66
- Oxley White Indicator 7.5mA IP66, Prominent
- Oxley LED 6.4 mm IP66 24V ac
