Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.13
(exc. VAT)
€8.77
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €7.13 |
| 25 - 49 | €6.36 |
| 50 - 99 | €5.60 |
| 100 - 249 | €4.87 |
| 250 + | €4.14 |
*price indicative
- RS Stock No.:
- 700-1609
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Voltage | 2V dc | |
| Light Output Colour | Blue | |
| Current | 20mA | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Length | 15.9mm | |
| Mount Hole Size | 6 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount Indicator | ||
Voltage 2V dc | ||
Light Output Colour Blue | ||
Current 20mA | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Length 15.9mm | ||
Mount Hole Size 6 mm | ||
- COO (Country of Origin):
- GB
LED Indicators, 6mm Mount, Flush Bezel
Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The indicator is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. These RS Brand LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.
Features and Benefits:
• 3mm coloured diffused epoxy lens
• Maximum panel thickness 7mm
• Lead pin or solder lug termination
• Sealed to IP67
• 100000h life expectancy
Approvals
UL
Supplied with
Fixing nut, spring washer and rubber gasket.
Related links
- RS PRO Blue Panel Mount Indicator 20mA Flush
- RS PRO Blue Panel Mount Indicator 20mA Recessed
- RS PRO Blue Panel Mount Indicator 20mA Prominent
- RS PRO Blue Panel Mount Indicator 20mA IP67, Flush
- RS PRO White Panel Mount Indicator 20mA Flush
- RS PRO Yellow Panel Mount Indicator 20mA Flush
- RS PRO Red Panel Mount Indicator 20mA Flush
- RS PRO Green Panel Mount Indicator 20mA Flush
