Oxley White Panel Mount Indicator, Lead Wire Termination Panel Mount, IP67, Prominent
- RS Stock No.:
- 749-6723
- Mfr. Part No.:
- OXL/CLH/80/12AC/FL30/White
- Manufacturer:
- Oxley
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 749-6723
- Mfr. Part No.:
- OXL/CLH/80/12AC/FL30/White
- Manufacturer:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | White | |
| Termination Type | Lead Wire | |
| Mount Type | Panel Mount | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Mount Hole Size | 8 mm | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Panel Mount Indicator | ||
Light Output Colour White | ||
Termination Type Lead Wire | ||
Mount Type Panel Mount | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Mount Hole Size 8 mm | ||
- COO (Country of Origin):
- GB
LED Indicators, 8mm Mounting, 12/24Vac, OXL/CLH/80 Series
Oxley OXL/CLH/80 series LED indicators are designed specifically to meet the needs of the commercial market sector. Oxley OXL/CLH/80 series panel lamps ensure high reliability with MTBF in excess of 90,000 hours and complete fit for function practicality allowing a cost efficient solution that combines optical performance with terminal and voltage options.
Recessed natural aluminium or prominent black nickel housing
Integral resistor
Standard or high intensity LEDs
8mm mounting
Sealing up to IP68
Related links
- Oxley 8 mm IP67 12V ac
- Oxley White Indicator 7.5mA IP66, Prominent
- Oxley White Panel Mount Indicator 15mA IP66, Flush
- Oxley White Panel Mount Indicator 15mA IP66, Prominent
- Oxley Red Panel Mount Indicator 15mA IP66, Prominent
- Oxley Green Indicator 7.5mA IP66, Prominent
- Oxley Blue Indicator 7.5mA Prominent
- Oxley 8 mm IP67 12V ac
