Signal Construct LED, Red Panel Mount Indicator SWZU Series, 8 mm, Solder Tab Termination

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
817-3468
Mfr. Part No.:
SWZU08428
Manufacturer:
Signal Construct
Find similar products by selecting one or more attributes.
Select all

Brand

Signal Construct

Product Type

Panel Mount Indicator

Number of LEDs

1

Sub Type

LED

Terminal Type

Solder Tab

LED Colour

Red

Mount Hole Size

8 mm

Luminous Intensity

1400mcd

Standards/Approvals

CE, RoHS

Length

32mm

Series

SWZU

COO (Country of Origin):
DE

Signal Construct 8mm Recessed IP67 LED Panel Indicators, SWZU Series


Protection class: IP67

Suitable for outdoor applications

Chromium plated metal housing

Supplied with

Nut, washer and sealing washer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy